Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
470Ω
Number of Gangs
1
Number of Turns
1
Power Rating
1.5W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Shaft Length
50mm
Shaft Diameter
6 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
P13SM
Country of Origin
Czech Republic
Product details
Vishay P13SM Series Fully Sealed Potentiometers
The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).
High power rating of 1.5W at 70°C
Stainless steel shaft and bushing to endure sea salt water immersion
30m deep operative/fully sealed IP68 on panel
Tight temperature coefficient (±75 ppm/°C typical)
Deep sea water panel sealing
Salt corrosion proof (960h test)
Heavy-duty construction
Compliant to RoHS Directive 2002/95/EC
€ 159.31
€ 159.31 Each (ex VAT)
€ 189.58
€ 189.58 Each (inc. VAT)
Standard
1
€ 159.31
€ 159.31 Each (ex VAT)
€ 189.58
€ 189.58 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 159.31 |
5 - 9 | € 151.24 |
10 - 24 | € 144.51 |
25+ | € 136.65 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
470Ω
Number of Gangs
1
Number of Turns
1
Power Rating
1.5W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Shaft Length
50mm
Shaft Diameter
6 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
P13SM
Country of Origin
Czech Republic
Product details
Vishay P13SM Series Fully Sealed Potentiometers
The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).
High power rating of 1.5W at 70°C
Stainless steel shaft and bushing to endure sea salt water immersion
30m deep operative/fully sealed IP68 on panel
Tight temperature coefficient (±75 ppm/°C typical)
Deep sea water panel sealing
Salt corrosion proof (960h test)
Heavy-duty construction
Compliant to RoHS Directive 2002/95/EC