Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 23.10
€ 23.10 Each (ex VAT)
€ 27.49
€ 27.49 Each (inc. VAT)
Vishay 10kΩ Linear Potentiometer 1-Gang, P16YP103MAB15
1
€ 23.10
€ 23.10 Each (ex VAT)
€ 27.49
€ 27.49 Each (inc. VAT)
Vishay 10kΩ Linear Potentiometer 1-Gang, P16YP103MAB15
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.10 |
5 - 9 | € 20.44 |
10+ | € 19.53 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Country of Origin
Czech Republic