E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 47kΩ Cermet Potentiometer Panel Mount, PE30L0FL473KAB

RS Stock No.: 169-764Brand: VishayManufacturers Part No.: PE30L0FL473KAB
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

47kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 47kΩ Cermet Potentiometer Panel Mount, PE30L0FL473KAB

P.O.A.

Vishay 47kΩ Cermet Potentiometer Panel Mount, PE30L0FL473KAB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

47kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in