Vishay PE60 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA

RS Stock No.: 168-0012Brand: VishayManufacturers Part No.: PE60L0FLW101MA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

1

Power Rating

6W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Wire Lead

Shaft Length

25mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

PE60

Tolerance

±20%

Product details

25mm PE60 Series

High power rating (6 W at 50 °C)
Fully sealed linear cermet track
Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)
High mechanical strength
Connection via 150mm flying leads

Standards

CECC 41 000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 593.45

€ 118.69 Each (In a Box of 5) (ex VAT)

€ 706.21

€ 141.241 Each (In a Box of 5) (inc. VAT)

Vishay PE60 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA

€ 593.45

€ 118.69 Each (In a Box of 5) (ex VAT)

€ 706.21

€ 141.241 Each (In a Box of 5) (inc. VAT)

Vishay PE60 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
5 - 5€ 118.69€ 593.45
10+€ 84.36€ 421.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

1

Power Rating

6W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Wire Lead

Shaft Length

25mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

PE60

Tolerance

±20%

Product details

25mm PE60 Series

High power rating (6 W at 50 °C)
Fully sealed linear cermet track
Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)
High mechanical strength
Connection via 150mm flying leads

Standards

CECC 41 000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more