E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Power Factor Correction Capacitor (PFC) 3 x 132.6μF 20kvar 21.5kvar 3

RS Stock No.: 187-5379Brand: VishayManufacturers Part No.: PhMKP400.3.20,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

88.2mm

kvar 60Hz

21.5kvar

kvar 50Hz

20kvar

Capacitance

3 x 132.6µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Tolerance (Minus)

-5%

Tolerance Plus

+5%

Weight

1.7kg

Tolerance (Plus)

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 200.52

€ 200.52 Each (ex VAT)

€ 238.62

€ 238.62 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 132.6μF 20kvar 21.5kvar 3

€ 200.52

€ 200.52 Each (ex VAT)

€ 238.62

€ 238.62 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 132.6μF 20kvar 21.5kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

88.2mm

kvar 60Hz

21.5kvar

kvar 50Hz

20kvar

Capacitance

3 x 132.6µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Tolerance (Minus)

-5%

Tolerance Plus

+5%

Weight

1.7kg

Tolerance (Plus)

+5%

Country of Origin

Czech Republic