E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Linear Transducer 225mm stroke

RS Stock No.: 332-1956Brand: VishayManufacturers Part No.: RE115L9E502W6017
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Vishay

Stroke

225mm

Overall Height

34.75mm

Overall Width

325.4mm

Overall Depth

63mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Linear Transducer 225mm stroke

P.O.A.

Vishay Linear Transducer 225mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Stroke

225mm

Overall Height

34.75mm

Overall Width

325.4mm

Overall Depth

63mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

You may be interested in