Technical Document
Specifications
Brand
VishayEncoder Technology
Linear Measuring
Series
REC 34L
Shaft Diameter
5mm
IP Rating
IP54
Overall Width
67mm
Minimum Operating Temperature
-55°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Product details
Slide movement sensor - Mounting by ball joints
Vishay Sfernice REC 34L model.
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm
€ 840.78
€ 840.78 Each (ex VAT)
€ 1,000.53
€ 1,000.53 Each (inc. VAT)
1
€ 840.78
€ 840.78 Each (ex VAT)
€ 1,000.53
€ 1,000.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayEncoder Technology
Linear Measuring
Series
REC 34L
Shaft Diameter
5mm
IP Rating
IP54
Overall Width
67mm
Minimum Operating Temperature
-55°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Product details
Slide movement sensor - Mounting by ball joints
Vishay Sfernice REC 34L model.
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm