Vishay, 7.5Ω 25W Wire Wound Chassis Mount Resistor RH0257R500FE02 ±1%

RS Stock No.: 845-9860Brand: VishayManufacturers Part No.: RH0257R500FE02
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

7.5Ω

Power Rating

25W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

Mexico

Product details

25 Watt RH025 Series ±1%

The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 7.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 4.784Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay, 7.5Ω 25W Wire Wound Chassis Mount Resistor RH0257R500FE02 ±1%

P.O.A.

Vishay, 7.5Ω 25W Wire Wound Chassis Mount Resistor RH0257R500FE02 ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 7.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 4.784Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

7.5Ω

Power Rating

25W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

Mexico

Product details

25 Watt RH025 Series ±1%

The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 7.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 4.784Each (In a Pack of 5) (ex VAT)