Vishay 1kΩ Wire Wound Resistor 3W ±1% RLP0310000FB15

RS Stock No.: 788-8103Brand: VishayManufacturers Part No.: RLP0310000FB15
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

3W

Tolerance

±1%

Technology

Wire Wound

Series

RLP3

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 82.35

€ 16.47 Each (In a Pack of 5) (ex VAT)

€ 98.00

€ 19.599 Each (In a Pack of 5) (inc. VAT)

Vishay 1kΩ Wire Wound Resistor 3W ±1% RLP0310000FB15
Select packaging type

€ 82.35

€ 16.47 Each (In a Pack of 5) (ex VAT)

€ 98.00

€ 19.599 Each (In a Pack of 5) (inc. VAT)

Vishay 1kΩ Wire Wound Resistor 3W ±1% RLP0310000FB15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 16.47€ 82.35
25 - 95€ 14.72€ 73.60
100 - 245€ 13.05€ 65.25
250 - 495€ 12.43€ 62.15
500+€ 11.90€ 59.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

3W

Tolerance

±1%

Technology

Wire Wound

Series

RLP3

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in