Vishay 55W 10Ω Wirewound Rheostat, RT055AS10R0KB

RS Stock No.: 788-7703Brand: VishayManufacturers Part No.: RT055AS10R0KBDistrelec Article No.: 30177837
brand-logo
View all in Rheostats

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10Ω

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

60 x 64mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1,184.79

€ 1,184.79 Each (ex VAT)

€ 1,409.90

€ 1,409.90 Each (inc. VAT)

Vishay 55W 10Ω Wirewound Rheostat, RT055AS10R0KB

€ 1,184.79

€ 1,184.79 Each (ex VAT)

€ 1,409.90

€ 1,409.90 Each (inc. VAT)

Vishay 55W 10Ω Wirewound Rheostat, RT055AS10R0KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 1,184.79
2+€ 1,166.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10Ω

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

60 x 64mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in