Vishay 55W 2.2kΩ Wirewound Rheostat, RT055AS2201KB

Technical Document
Specifications
Brand
VishayMaximum Resistance
2.2kΩ
Tolerance
±10%
Power Rating
55W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
60 x 64mm
Length
64mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
€ 1,423.71
€ 1,423.71 Each (ex VAT)
€ 1,694.21
€ 1,694.21 Each (inc. VAT)
1
€ 1,423.71
€ 1,423.71 Each (ex VAT)
€ 1,694.21
€ 1,694.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 1,423.71 |
2+ | € 1,402.23 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
2.2kΩ
Tolerance
±10%
Power Rating
55W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
60 x 64mm
Length
64mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C