Technical Document
Specifications
Brand
VishayResistance
4.7Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 4x10
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
Product details
RWM 4x10 Series 3W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
4.7Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 4x10
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
Product details
RWM 4x10 Series 3W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof


