E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 33Ω Wire Wound Resistor 8W ±5% RWM063433R0JS09E1

RS Stock No.: 485-3296Brand: VishayManufacturers Part No.: RWM063433R0JS09E1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

33Ω

Power Rating

8W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 6x34

Package/Case

0634

Temperature Coefficient

±75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

RWM 6x34 Series 8W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 69.30

€ 13.86 Each (In a Pack of 5) (ex VAT)

€ 82.47

€ 16.493 Each (In a Pack of 5) (inc. VAT)

Vishay 33Ω Wire Wound Resistor 8W ±5% RWM063433R0JS09E1
Select packaging type

€ 69.30

€ 13.86 Each (In a Pack of 5) (ex VAT)

€ 82.47

€ 16.493 Each (In a Pack of 5) (inc. VAT)

Vishay 33Ω Wire Wound Resistor 8W ±5% RWM063433R0JS09E1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

33Ω

Power Rating

8W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 6x34

Package/Case

0634

Temperature Coefficient

±75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

RWM 6x34 Series 8W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more