Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15

RS Stock No.: 636-5549Brand: VishayManufacturers Part No.: SA12CA-E3
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SA12CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
Bidirectional transient diode,SA12CA
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 3.00

€ 0.60 Each (In a Pack of 5) (ex VAT)

€ 3.57

€ 0.714 Each (In a Pack of 5) (inc. VAT)

Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
Select packaging type

€ 3.00

€ 0.60 Each (In a Pack of 5) (ex VAT)

€ 3.57

€ 0.714 Each (In a Pack of 5) (inc. VAT)

Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.60€ 3.00
50 - 245€ 0.52€ 2.60
250 - 495€ 0.50€ 2.50
500 - 1245€ 0.47€ 2.35
1250+€ 0.47€ 2.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SA12CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
Bidirectional transient diode,SA12CA
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SA12CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
Bidirectional transient diode,SA12CA
P.O.A.Each (In a Pack of 5) (ex VAT)