Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AC
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
790mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
3.6mm
Peak Non-Repetitive Forward Surge Current
75A
Product details
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
€ 20.80
€ 1.04 Each (Supplied as a Tape) (ex VAT)
€ 24.75
€ 1.238 Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
20
€ 20.80
€ 1.04 Each (Supplied as a Tape) (ex VAT)
€ 24.75
€ 1.238 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tape)
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AC
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
790mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
3.6mm
Peak Non-Repetitive Forward Surge Current
75A
Product details
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.