Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-15
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
50V
Diode Configuration
Single
Rectifier Type
Soft Recovery
Diode Type
Ultrafast Rectifiers
Pin Count
2
Maximum Forward Voltage Drop
1.07V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
15ns
Diameter
3.6mm
Peak Non-Repetitive Forward Surge Current
50A
Product details
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
€ 31.50
€ 0.63 Each (Supplied on a Reel) (ex VAT)
€ 37.48
€ 0.75 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 31.50
€ 0.63 Each (Supplied on a Reel) (ex VAT)
€ 37.48
€ 0.75 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 245 | € 0.63 | € 3.15 |
250 - 495 | € 0.50 | € 2.50 |
500 - 1245 | € 0.34 | € 1.70 |
1250+ | € 0.29 | € 1.45 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-15
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
50V
Diode Configuration
Single
Rectifier Type
Soft Recovery
Diode Type
Ultrafast Rectifiers
Pin Count
2
Maximum Forward Voltage Drop
1.07V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
15ns
Diameter
3.6mm
Peak Non-Repetitive Forward Surge Current
50A
Product details
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.