Vishay, SFH628A-3 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 699-8278Brand: VishayManufacturers Part No.: SFH628A-3Distrelec Article No.: 30119163
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

100%

Series

SFH

Product details

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

€ 8.60

€ 1.72 Each (In a Pack of 5) (ex VAT)

€ 10.23

€ 2.047 Each (In a Pack of 5) (inc. VAT)

Vishay, SFH628A-3 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Select packaging type

€ 8.60

€ 1.72 Each (In a Pack of 5) (ex VAT)

€ 10.23

€ 2.047 Each (In a Pack of 5) (inc. VAT)

Vishay, SFH628A-3 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.72€ 8.60
50 - 120€ 1.15€ 5.75
125 - 245€ 1.07€ 5.35
250 - 495€ 0.99€ 4.95
500+€ 0.91€ 4.55
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

100%

Series

SFH

Product details

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in