E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500

RS Stock No.: 165-1104Brand: VishayManufacturers Part No.: SFR2500003302JA500
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
€ 0.155Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 2.50

€ 0.05 Each (In a Pack of 50) (ex VAT)

€ 2.98

€ 0.06 Each (In a Pack of 50) (inc. VAT)

Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500

€ 2.50

€ 0.05 Each (In a Pack of 50) (ex VAT)

€ 2.98

€ 0.06 Each (In a Pack of 50) (inc. VAT)

Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.05€ 2.50
500 - 1200€ 0.03€ 1.50
1250+€ 0.03€ 1.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
€ 0.155Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
€ 0.155Each (In a Pack of 25) (ex VAT)