E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay P-Channel MOSFET, 1.4 A, 150 V TSOP-6 SI3437DV-T1-GE3

RS Stock No.: 256-7350Brand: VishayManufacturers Part No.: SI3437DV-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

150 V

Package Type

TSOP-6

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,710.00

€ 0.57 Each (On a Reel of 3000) (ex VAT)

€ 2,034.90

€ 0.678 Each (On a Reel of 3000) (inc. VAT)

Vishay P-Channel MOSFET, 1.4 A, 150 V TSOP-6 SI3437DV-T1-GE3

€ 1,710.00

€ 0.57 Each (On a Reel of 3000) (ex VAT)

€ 2,034.90

€ 0.678 Each (On a Reel of 3000) (inc. VAT)

Vishay P-Channel MOSFET, 1.4 A, 150 V TSOP-6 SI3437DV-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

150 V

Package Type

TSOP-6

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more