E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay TrenchFET P-Channel MOSFET, 36 A, 30 V, 8-Pin SO-8 SI4497DY-T1-GE3

RS Stock No.: 180-7292Brand: VishayManufacturers Part No.: SI4497DY-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0046 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,250.00

€ 1.70 Each (On a Reel of 2500) (ex VAT)

€ 5,057.50

€ 2.023 Each (On a Reel of 2500) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 36 A, 30 V, 8-Pin SO-8 SI4497DY-T1-GE3

€ 4,250.00

€ 1.70 Each (On a Reel of 2500) (ex VAT)

€ 5,057.50

€ 2.023 Each (On a Reel of 2500) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 36 A, 30 V, 8-Pin SO-8 SI4497DY-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0046 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more