Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
43.4 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
€ 11.20
€ 2.24 Each (In a Pack of 5) (ex VAT)
€ 13.33
€ 2.666 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 11.20
€ 2.24 Each (In a Pack of 5) (ex VAT)
€ 13.33
€ 2.666 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.24 | € 11.20 |
50 - 245 | € 2.14 | € 10.70 |
250 - 495 | € 1.96 | € 9.80 |
500 - 1245 | € 1.88 | € 9.40 |
1250+ | € 1.78 | € 8.90 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
43.4 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8