Vishay Dual Silicon N-Channel MOSFET, 33.8 A, 150 V, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3

RS Stock No.: 268-8332Brand: VishayManufacturers Part No.: SIR5708DP-T1-RE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

33.8 A

Maximum Drain Source Voltage

150 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,730.00

€ 0.91 Each (On a Reel of 3000) (ex VAT)

€ 3,248.70

€ 1.083 Each (On a Reel of 3000) (inc. VAT)

Vishay Dual Silicon N-Channel MOSFET, 33.8 A, 150 V, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3

€ 2,730.00

€ 0.91 Each (On a Reel of 3000) (ex VAT)

€ 3,248.70

€ 1.083 Each (On a Reel of 3000) (inc. VAT)

Vishay Dual Silicon N-Channel MOSFET, 33.8 A, 150 V, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

33.8 A

Maximum Drain Source Voltage

150 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more