Vishay N-Channel MOSFET, 48.1 A, 150 V, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3

RS Stock No.: 239-8654Brand: VishayManufacturers Part No.: SIR574DP-T1-RE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

48.1 A

Maximum Drain Source Voltage

150 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.25

€ 2.45 Each (In a Pack of 5) (ex VAT)

€ 14.58

€ 2.916 Each (In a Pack of 5) (inc. VAT)

Vishay N-Channel MOSFET, 48.1 A, 150 V, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3
Select packaging type

€ 12.25

€ 2.45 Each (In a Pack of 5) (ex VAT)

€ 14.58

€ 2.916 Each (In a Pack of 5) (inc. VAT)

Vishay N-Channel MOSFET, 48.1 A, 150 V, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.45€ 12.25
50 - 245€ 2.35€ 11.75
250 - 495€ 2.17€ 10.85
500 - 1245€ 2.06€ 10.30
1250+€ 1.96€ 9.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

48.1 A

Maximum Drain Source Voltage

150 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more