Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8.8 A
Maximum Drain Source Voltage
100 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon
Country of Origin
China
€ 19.50
€ 0.78 Each (In a Pack of 25) (ex VAT)
€ 23.20
€ 0.928 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 19.50
€ 0.78 Each (In a Pack of 25) (ex VAT)
€ 23.20
€ 0.928 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.78 | € 19.50 |
50 - 75 | € 0.78 | € 19.50 |
100 - 225 | € 0.60 | € 15.00 |
250 - 975 | € 0.60 | € 15.00 |
1000+ | € 0.37 | € 9.25 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8.8 A
Maximum Drain Source Voltage
100 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon
Country of Origin
China