Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
44.4 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
€ 9.90
€ 0.99 Each (In a Pack of 10) (ex VAT)
€ 11.78
€ 1.178 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 9.90
€ 0.99 Each (In a Pack of 10) (ex VAT)
€ 11.78
€ 1.178 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.99 | € 9.90 |
100 - 490 | € 0.94 | € 9.40 |
500 - 990 | € 0.86 | € 8.60 |
1000 - 2490 | € 0.81 | € 8.10 |
2500+ | € 0.78 | € 7.80 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
44.4 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1