E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay N-Channel MOSFET, 35.7 A, 60 V, 8-Pin PowerPAK 1212-8 SIS4608DN-T1-GE3

RS Stock No.: 252-0286Brand: VishayManufacturers Part No.: SIS4608DN-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

35.7 A

Maximum Drain Source Voltage

60 V

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,500.00

€ 0.50 Each (On a Reel of 3000) (ex VAT)

€ 1,785.00

€ 0.595 Each (On a Reel of 3000) (inc. VAT)

Vishay N-Channel MOSFET, 35.7 A, 60 V, 8-Pin PowerPAK 1212-8 SIS4608DN-T1-GE3

€ 1,500.00

€ 0.50 Each (On a Reel of 3000) (ex VAT)

€ 1,785.00

€ 0.595 Each (On a Reel of 3000) (inc. VAT)

Vishay N-Channel MOSFET, 35.7 A, 60 V, 8-Pin PowerPAK 1212-8 SIS4608DN-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

35.7 A

Maximum Drain Source Voltage

60 V

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more