E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay N-Channel MOSFET, 72 A, 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3

RS Stock No.: 239-5403Brand: VishayManufacturers Part No.: SISA14BDN-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK 1212-8PT

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.60

€ 0.86 Each (In a Pack of 10) (ex VAT)

€ 10.23

€ 1.023 Each (In a Pack of 10) (inc. VAT)

Vishay N-Channel MOSFET, 72 A, 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3
Select packaging type

€ 8.60

€ 0.86 Each (In a Pack of 10) (ex VAT)

€ 10.23

€ 1.023 Each (In a Pack of 10) (inc. VAT)

Vishay N-Channel MOSFET, 72 A, 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.86€ 8.60
100 - 490€ 0.84€ 8.40
500 - 990€ 0.76€ 7.60
1000 - 2490€ 0.73€ 7.30
2500+€ 0.70€ 7.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK 1212-8PT

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more