Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay TrenchFET Dual N-Channel MOSFET, 69.3 A, 30 V, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3

RS Stock No.: 228-2938Brand: VishayManufacturers Part No.: SiZ340BDT-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

69.3 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR 3 x 3S

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00856 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Transistor Material

Si

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,410.00

€ 0.47 Each (On a Reel of 3000) (ex VAT)

€ 1,677.90

€ 0.559 Each (On a Reel of 3000) (inc. VAT)

Vishay TrenchFET Dual N-Channel MOSFET, 69.3 A, 30 V, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3

€ 1,410.00

€ 0.47 Each (On a Reel of 3000) (ex VAT)

€ 1,677.90

€ 0.559 Each (On a Reel of 3000) (inc. VAT)

Vishay TrenchFET Dual N-Channel MOSFET, 69.3 A, 30 V, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

69.3 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR 3 x 3S

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00856 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Transistor Material

Si

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more