Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional, Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
33.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Pin Count
2
Peak Pulse Power Dissipation
400W
Number of Elements per Chip
1
Country of Origin
China
€ 414.00
€ 0.23 Each (On a Reel of 1800) (ex VAT)
€ 492.66
€ 0.274 Each (On a Reel of 1800) (inc. VAT)
1800
€ 414.00
€ 0.23 Each (On a Reel of 1800) (ex VAT)
€ 492.66
€ 0.274 Each (On a Reel of 1800) (inc. VAT)
1800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional, Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
33.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Pin Count
2
Peak Pulse Power Dissipation
400W
Number of Elements per Chip
1
Country of Origin
China