Vishay SMCJ5.0A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 165-2515Brand: VishayManufacturers Part No.: SMCJ5.0A-E3
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

163A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Height

2.42mm

Width

6.22mm

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 357.00

€ 0.42 Each (On a Reel of 850) (ex VAT)

€ 424.83

€ 0.50 Each (On a Reel of 850) (inc. VAT)

Vishay SMCJ5.0A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

€ 357.00

€ 0.42 Each (On a Reel of 850) (ex VAT)

€ 424.83

€ 0.50 Each (On a Reel of 850) (inc. VAT)

Vishay SMCJ5.0A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

163A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Height

2.42mm

Width

6.22mm

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more