Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
€ 2,340.00
€ 0.78 Each (On a Reel of 3000) (ex VAT)
€ 2,784.60
€ 0.928 Each (On a Reel of 3000) (inc. VAT)
3000
€ 2,340.00
€ 0.78 Each (On a Reel of 3000) (ex VAT)
€ 2,784.60
€ 0.928 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount