Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay VS-T70RIA120, Thyristor 1200V, 70A 120mA

RS Stock No.: 395-9185PBrand: VishayManufacturers Part No.: T70RIA120
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

70A

Thyristor Type

SCR

Package Type

D 55

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1740A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

120mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

41 x 27 x 25mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.55V

Product details

Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor

Single thyristor (SCR) power modules
3500VRMS isolating voltage from the metal base

Warning

These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.

Approvals

UL E78996 approved

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 93.40

€ 46.70 Each (Supplied in a Bag) (ex VAT)

€ 111.15

€ 55.57 Each (Supplied in a Bag) (inc. VAT)

Vishay VS-T70RIA120, Thyristor 1200V, 70A 120mA
Select packaging type

€ 93.40

€ 46.70 Each (Supplied in a Bag) (ex VAT)

€ 111.15

€ 55.57 Each (Supplied in a Bag) (inc. VAT)

Vishay VS-T70RIA120, Thyristor 1200V, 70A 120mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 4€ 46.70
5 - 9€ 44.74
10+€ 42.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

70A

Thyristor Type

SCR

Package Type

D 55

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1740A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

120mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

41 x 27 x 25mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.55V

Product details

Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor

Single thyristor (SCR) power modules
3500VRMS isolating voltage from the metal base

Warning

These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.

Approvals

UL E78996 approved

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more