E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TCUT1300X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output

RS Stock No.: 919-0727Brand: VishayManufacturers Part No.: TCUT1300X01
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

2

Typical Rise Time

20 μ

Typical Fall Time

30µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

6

Dimensions

4 x 5.5 x 4mm

Height

4mm

Length

4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Slot Width

3mm

Width

5.5mm

Operating Temperature Range

-40 → +85°C

Country of Origin

Philippines

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,880.00

€ 0.94 Each (On a Reel of 2000) (ex VAT)

€ 2,237.20

€ 1.119 Each (On a Reel of 2000) (inc. VAT)

TCUT1300X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output

€ 1,880.00

€ 0.94 Each (On a Reel of 2000) (ex VAT)

€ 2,237.20

€ 1.119 Each (On a Reel of 2000) (inc. VAT)

TCUT1300X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

2

Typical Rise Time

20 μ

Typical Fall Time

30µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

6

Dimensions

4 x 5.5 x 4mm

Height

4mm

Length

4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Slot Width

3mm

Width

5.5mm

Operating Temperature Range

-40 → +85°C

Country of Origin

Philippines

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more