TEFT4300 Vishay, 60 ° IR Phototransistor, Through Hole 2-Pin T-1 package

RS Stock No.: 165-2868Brand: VishayManufacturers Part No.: TEFT4300
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Number of Channels

1

Maximum Light Current

3200µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

60 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1

Dimensions

3.2 x 3.9 x 4.5mm

Collector Current

50mA

Minimum Wavelength Detected

875nm

Maximum Wavelength Detected

1000nm

Spectral Range of Sensitivity

875 → 1000 nm

Width

3.9mm

Length

3.2mm

Height

4.5mm

Country of Origin

Philippines

Product details

TEFT4300 Series Phototransistor

The TEFT4300 series, from Vishay Semiconductor, are silicon NPN phototransistors. They come in standard 3mm (T-1) through-hole packages. A black plastic package provides daylight blocking filter for ambient visible light. The TEFT4300 is ideal for applications such as optical switches, counters and sorters, interrupters, encoders and position sensors.

Features of the TEFT4300 phototransistors:
3mm (T-1) package
Through-hole mounting
Black plastic package
Daylight filter
High radiant sensitivity
Fast response times
Angle of half intensity: 30°
Operating temperature: -40 to +100 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 340.00

€ 0.34 Each (In a Bag of 1000) (ex VAT)

€ 404.60

€ 0.405 Each (In a Bag of 1000) (inc. VAT)

TEFT4300 Vishay, 60 ° IR Phototransistor, Through Hole 2-Pin T-1 package

€ 340.00

€ 0.34 Each (In a Bag of 1000) (ex VAT)

€ 404.60

€ 0.405 Each (In a Bag of 1000) (inc. VAT)

TEFT4300 Vishay, 60 ° IR Phototransistor, Through Hole 2-Pin T-1 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000€ 0.34€ 340.00
2000+€ 0.34€ 340.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Number of Channels

1

Maximum Light Current

3200µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

60 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1

Dimensions

3.2 x 3.9 x 4.5mm

Collector Current

50mA

Minimum Wavelength Detected

875nm

Maximum Wavelength Detected

1000nm

Spectral Range of Sensitivity

875 → 1000 nm

Width

3.9mm

Length

3.2mm

Height

4.5mm

Country of Origin

Philippines

Product details

TEFT4300 Series Phototransistor

The TEFT4300 series, from Vishay Semiconductor, are silicon NPN phototransistors. They come in standard 3mm (T-1) through-hole packages. A black plastic package provides daylight blocking filter for ambient visible light. The TEFT4300 is ideal for applications such as optical switches, counters and sorters, interrupters, encoders and position sensors.

Features of the TEFT4300 phototransistors:
3mm (T-1) package
Through-hole mounting
Black plastic package
Daylight filter
High radiant sensitivity
Fast response times
Angle of half intensity: 30°
Operating temperature: -40 to +100 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more