Technical Document
Specifications
Brand
VishayMaximum Transmission Distance
1m
Emitter Peak Wavelength
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Number of Pins
8
Package Type
Ultra Small Profile
Dimensions
9.7 x 4.7 x 4mm
Height
4.7mm
Length
9.9mm
Width
4.2mm
Country of Origin
Philippines
Product details
TFDU4101 IrDA Transceiver Module
Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.
supports IrDA speeds up to 115.2 kbit/s (SIR)
Operates from 2.4 to 5.5V
Split power supply, transmitter and receiver can be operated from two power supplies
Low power consumption
Power shutdown mode
Surface mount package dimensions 9.7´4.7´4.0mm
Transceivers
€ 4,800.00
€ 4.80 Each (On a Reel of 1000) (ex VAT)
€ 5,712.00
€ 5.712 Each (On a Reel of 1000) (inc. VAT)
1000
€ 4,800.00
€ 4.80 Each (On a Reel of 1000) (ex VAT)
€ 5,712.00
€ 5.712 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMaximum Transmission Distance
1m
Emitter Peak Wavelength
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Number of Pins
8
Package Type
Ultra Small Profile
Dimensions
9.7 x 4.7 x 4mm
Height
4.7mm
Length
9.9mm
Width
4.2mm
Country of Origin
Philippines
Product details
TFDU4101 IrDA Transceiver Module
Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.
supports IrDA speeds up to 115.2 kbit/s (SIR)
Operates from 2.4 to 5.5V
Split power supply, transmitter and receiver can be operated from two power supplies
Low power consumption
Power shutdown mode
Surface mount package dimensions 9.7´4.7´4.0mm