Technical Document
Specifications
Brand
VishayLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
10 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
575 nm
Dimensions
5mm
Lens Colour
Green
Product details
Vishay TLHx6xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
50
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
10 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
575 nm
Dimensions
5mm
Lens Colour
Green
Product details