Technical Document
Specifications
Brand
VishayLED Colours
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
18 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
594 nm
Dimensions
3.2 x 4.5mm
Lens Colour
Yellow
Product details
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
P.O.A.
Each (In a Bag of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayLED Colours
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
18 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
594 nm
Dimensions
3.2 x 4.5mm
Lens Colour
Yellow
Product details