2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

RS Stock No.: 167-9440Brand: VishayManufacturers Part No.: TS53YJ202MR10
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

250mW 5mm sealed TS53YJ series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 915.00

€ 1.83 Each (On a Reel of 500) (ex VAT)

€ 1,088.85

€ 2.178 Each (On a Reel of 500) (inc. VAT)

2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

€ 915.00

€ 1.83 Each (On a Reel of 500) (ex VAT)

€ 1,088.85

€ 2.178 Each (On a Reel of 500) (inc. VAT)

2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500€ 1.83€ 915.00
1000+€ 1.75€ 875.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

250mW 5mm sealed TS53YJ series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more