Technical Document
Specifications
Brand
VishayMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica
Stock information temporarily unavailable.
€ 3.52
€ 3.52 Each (Supplied as a Tape) (ex VAT)
€ 4.19
€ 4.19 Each (Supplied as a Tape) (inc. VAT)
100kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Select packaging type
Standard
1
€ 3.52
€ 3.52 Each (Supplied as a Tape) (ex VAT)
€ 4.19
€ 4.19 Each (Supplied as a Tape) (inc. VAT)
100kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.52 |
10 - 99 | € 3.21 |
100+ | € 3.00 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica