Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
5mm (T-1 3/4)
Radiant Flux
40mW
Radiant Intensity
40mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±25°
Number of LEDs
1
Number of Pins
2
Dimensions
5.8 (Dia.) x 8.7mm
Lens Shape
Round
LED Material
GaAlAs/GaAs
Country of Origin
China
Product details
Vishay TSAL Series IR Emitting Diodes
Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.
Package type: leaded
Package form: T-1
Dimensions (in mm): Ø 5
Peak wavelength: λp = 940 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: ϕ = ± 17°
Low forward voltage
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Applications
Infrared remote control units with high power requirements
Free air transmission systems
Infrared source for optical counters and card readers
Infrared (IR) Light Emitters, Vishay
€ 85.00
€ 0.34 Each (Supplied in a Bag) (ex VAT)
€ 101.15
€ 0.405 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
€ 85.00
€ 0.34 Each (Supplied in a Bag) (ex VAT)
€ 101.15
€ 0.405 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 450 | € 0.34 | € 17.00 |
500 - 1200 | € 0.31 | € 15.50 |
1250 - 2450 | € 0.29 | € 14.50 |
2500+ | € 0.26 | € 13.00 |
Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
5mm (T-1 3/4)
Radiant Flux
40mW
Radiant Intensity
40mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±25°
Number of LEDs
1
Number of Pins
2
Dimensions
5.8 (Dia.) x 8.7mm
Lens Shape
Round
LED Material
GaAlAs/GaAs
Country of Origin
China
Product details
Vishay TSAL Series IR Emitting Diodes
Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.
Package type: leaded
Package form: T-1
Dimensions (in mm): Ø 5
Peak wavelength: λp = 940 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: ϕ = ± 17°
Low forward voltage
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Applications
Infrared remote control units with high power requirements
Free air transmission systems
Infrared source for optical counters and card readers