Technical Document
Specifications
Brand
VishayPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Radiant Flux
50mW
Radiant Intensity
180mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
20°
Number of LEDs
1
Number of Pins
2
Dimensions
5 x 8.7mm
Lens Shape
Round
LED Material
GaAlAs
Product details
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and air data transmission.
Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options
Infrared (IR) Light Emitters, Vishay
€ 1,680.00
€ 0.42 Each (In a Bag of 4000) (ex VAT)
€ 1,999.20
€ 0.50 Each (In a Bag of 4000) (inc. VAT)
4000
€ 1,680.00
€ 0.42 Each (In a Bag of 4000) (ex VAT)
€ 1,999.20
€ 0.50 Each (In a Bag of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Radiant Flux
50mW
Radiant Intensity
180mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
20°
Number of LEDs
1
Number of Pins
2
Dimensions
5 x 8.7mm
Lens Shape
Round
LED Material
GaAlAs
Product details
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and air data transmission.
Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options