Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay TSOP4138, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

RS Stock No.: 145-1795Brand: VishayManufacturers Part No.: TSOP4138
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Width

5.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +85 °C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

€ 75.60

€ 0.84 Each (In a Tube of 90) (ex VAT)

€ 89.96

€ 1.00 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP4138, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

€ 75.60

€ 0.84 Each (In a Tube of 90) (ex VAT)

€ 89.96

€ 1.00 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP4138, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Width

5.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +85 °C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor