Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
40m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5 x 4.8 x 6.95mm
Height
6.95mm
Length
5mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Supply Voltage Range
2.5 → 5.5 V
Width
4.8mm
Country of Origin
Philippines
Product details
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
€ 3.24
€ 1.62 Each (In a Bag of 2) (ex VAT)
€ 3.86
€ 1.928 Each (In a Bag of 2) (inc. VAT)
Standard
2
€ 3.24
€ 1.62 Each (In a Bag of 2) (ex VAT)
€ 3.86
€ 1.928 Each (In a Bag of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | € 1.62 | € 3.24 |
20 - 48 | € 1.57 | € 3.14 |
50 - 98 | € 1.49 | € 2.98 |
100 - 198 | € 1.44 | € 2.88 |
200+ | € 1.36 | € 2.72 |
Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
40m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5 x 4.8 x 6.95mm
Height
6.95mm
Length
5mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Supply Voltage Range
2.5 → 5.5 V
Width
4.8mm
Country of Origin
Philippines
Product details
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency