Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay TSOP75456WTT, 56kHz IR Receiver, 950nm ± 75 °, 16m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

RS Stock No.: 230-8366Brand: VishayManufacturers Part No.: TSOP75456WTT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

16m

Angle of Half Transmission Distance

± 75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Stock information temporarily unavailable.

€ 2,464.00

€ 1.12 Each (On a Reel of 2200) (ex VAT)

€ 2,932.16

€ 1.333 Each (On a Reel of 2200) (inc. VAT)

Vishay TSOP75456WTT, 56kHz IR Receiver, 950nm ± 75 °, 16m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

€ 2,464.00

€ 1.12 Each (On a Reel of 2200) (ex VAT)

€ 2,932.16

€ 1.333 Each (On a Reel of 2200) (inc. VAT)

Vishay TSOP75456WTT, 56kHz IR Receiver, 950nm ± 75 °, 16m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

16m

Angle of Half Transmission Distance

± 75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V