Vishay TSSP77P38TT, 38kHz IR Detector, 940nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

RS Stock No.: 818-5241Brand: VishayManufacturers Part No.: TSSP77P38TT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

940nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

€ 13.30

€ 1.33 Each (In a Pack of 10) (ex VAT)

€ 15.83

€ 1.583 Each (In a Pack of 10) (inc. VAT)

Vishay TSSP77P38TT, 38kHz IR Detector, 940nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
Select packaging type

€ 13.30

€ 1.33 Each (In a Pack of 10) (ex VAT)

€ 15.83

€ 1.583 Each (In a Pack of 10) (inc. VAT)

Vishay TSSP77P38TT, 38kHz IR Detector, 940nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

940nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in