E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, 9.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 710-4354PBrand: VishayManufacturers Part No.: TZMB9V1-GS08
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.6 (Dia.) x 3.7mm

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.09%/°C

Maximum Operating Temperature

+175 °C

Product details

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 160.00

Each (Supplied on a Reel) (ex VAT)

€ 190.40

Each (Supplied on a Reel) (inc. VAT)

Vishay, 9.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
Select packaging type

€ 160.00

Each (Supplied on a Reel) (ex VAT)

€ 190.40

Each (Supplied on a Reel) (inc. VAT)

Vishay, 9.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.6 (Dia.) x 3.7mm

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.09%/°C

Maximum Operating Temperature

+175 °C

Product details

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more