Technical Document
Specifications
Brand
VishaySpectrums Detected
Day Light
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.6mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705FX02
Country of Origin
Philippines
€ 0.57
€ 0.57 Each (ex VAT)
€ 0.68
€ 0.68 Each (inc. VAT)
VEMT3705FX02-GS08 Vishay, VEMT3705FX02 60 Day Light Phototransistor, Surface Mount PLCC 2 package
1
€ 0.57
€ 0.57 Each (ex VAT)
€ 0.68
€ 0.68 Each (inc. VAT)
VEMT3705FX02-GS08 Vishay, VEMT3705FX02 60 Day Light Phototransistor, Surface Mount PLCC 2 package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 0.57 |
25 - 99 | € 0.52 |
100 - 499 | € 0.47 |
500 - 999 | € 0.42 |
1000+ | € 0.39 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Day Light
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.6mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705FX02
Country of Origin
Philippines