Technical Document
Specifications
Brand
VishayCapacitance
100pF
Voltage
200V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Country of Origin
Israel
Stock information temporarily unavailable.
€ 1.60
€ 0.16 Each (Supplied as a Tape) (ex VAT)
€ 1.90
€ 0.19 Each (Supplied as a Tape) (inc. VAT)
Vishay 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Select packaging type
Standard
10
€ 1.60
€ 0.16 Each (Supplied as a Tape) (ex VAT)
€ 1.90
€ 0.19 Each (Supplied as a Tape) (inc. VAT)
Vishay 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.16 | € 1.60 |
100 - 240 | € 0.10 | € 1.00 |
250 - 490 | € 0.08 | € 0.80 |
500 - 990 | € 0.08 | € 0.80 |
1000+ | € 0.08 | € 0.80 |
Technical Document
Specifications
Brand
VishayCapacitance
100pF
Voltage
200V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Country of Origin
Israel