E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 200pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

RS Stock No.: 250-7690Brand: VishayManufacturers Part No.: VJ0805D201KXPAJ
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

200pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel

Stock information temporarily unavailable.

€ 2.10

€ 0.21 Each (Supplied as a Tape) (ex VAT)

€ 2.50

€ 0.25 Each (Supplied as a Tape) (inc. VAT)

Vishay 200pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Select packaging type

€ 2.10

€ 0.21 Each (Supplied as a Tape) (ex VAT)

€ 2.50

€ 0.25 Each (Supplied as a Tape) (inc. VAT)

Vishay 200pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.21€ 2.10
100 - 240€ 0.16€ 1.60
250 - 490€ 0.13€ 1.30
500 - 990€ 0.13€ 1.30
1000+€ 0.13€ 1.30

Technical Document

Specifications

Brand

Vishay

Capacitance

200pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel