E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 56pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD

RS Stock No.: 298-469Brand: VishayManufacturers Part No.: VJ1206A560JXGCW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

56pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 0.50

€ 0.05 Each (In a Bag of 10) (ex VAT)

€ 0.60

€ 0.06 Each (In a Bag of 10) (inc. VAT)

Vishay 56pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
Select packaging type

€ 0.50

€ 0.05 Each (In a Bag of 10) (ex VAT)

€ 0.60

€ 0.06 Each (In a Bag of 10) (inc. VAT)

Vishay 56pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

56pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China